337-034-559-608

Heilind Number:EDA337-034-559-608
Manufacturer:EDAC
Manufacturer Number:337-034-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-608

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 34 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a low pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.