337-034-559-612

Heilind Number:EDA337-034-559-612
Manufacturer:EDAC
Manufacturer Number:337-034-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, it allows for easy installation and maintenance. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.