337-034-559-658

Heilind Number:EDA337-034-559-658
Manufacturer:EDAC
Manufacturer Number:337-034-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-658

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for optimal performance, it boasts a maximum amperage of 3A and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, copper alloy contacts ensure reliable signal transmission across its 34 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.