337-034-559-668

Heilind Number:EDA337-034-559-668
Manufacturer:EDAC
Manufacturer Number:337-034-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-668

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant Green color, this connector ensures easy identification and organization in your assembly. With a high amperage rating of 3 A, it provides reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Its single row design with 34 positions offers ample connectivity options, perfect for various electronic applications. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees secure and low-resistance connections. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your system, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic project.