337-034-559-678

Heilind Number:EDA337-034-559-678
Manufacturer:EDAC
Manufacturer Number:337-034-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-678

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector in vibrant green. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 34 positions, it offers seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contact material guarantees efficient and stable connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. The right angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for demanding industrial settings and electronic applications, this Card Edge Connector is a must-have component for your connectivity needs.