337-034-559-802

Heilind Number:EDA337-034-559-802
Manufacturer:EDAC
Manufacturer Number:337-034-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-802

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance. The connector's 34 positions, spread across two rows with a pitch of .156 inches and row spacing of .2 inches, enable seamless board-to-board connection. Designed for right-angle mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB connectors with this essential component.