337-034-559-803

Heilind Number:EDA337-034-559-803
Manufacturer:EDAC
Manufacturer Number:337-034-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a variety of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds versatility, making it a must-have component for your projects. Upgrade your connectivity solutions with this high-quality connector.