337-034-559-807

Heilind Number:EDA337-034-559-807
Manufacturer:EDAC
Manufacturer Number:337-034-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-807

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts providing 34 positions, this connector guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precision and convenience in assembly, while the right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this essential component.