337-034-559-812

Heilind Number:EDA337-034-559-812
Manufacturer:EDAC
Manufacturer Number:337-034-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures a secure and efficient power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Designed for right-angle mounting, it accommodates various configurations. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.