337-034-559-858

Heilind Number:EDA337-034-559-858
Manufacturer:EDAC
Manufacturer Number:337-034-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also stands out for its exceptional performance. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. Featuring two rows and 34 positions, it offers ample connectivity options, while a pitch of .156 inches ensures precise alignment. The right-angle mount orientation allows for versatile installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for robust applications. Upgrade your connectivity solutions with this essential component.