337-034-559-868

Heilind Number:EDA337-034-559-868
Manufacturer:EDAC
Manufacturer Number:337-034-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of precision-engineered contacts made from Copper Alloy, it offers seamless connectivity for up to 34 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects. Trust in its quality and performance to elevate your PCB designs to new heights.