337-034-559-878

Heilind Number:EDA337-034-559-878
Manufacturer:EDAC
Manufacturer Number:337-034-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 34 positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing provide a secure fit for your board-to-board connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Its right-angle mount orientation further enhances versatility, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.