337-034-560-201

Heilind Number:EDA337-034-560-201
Manufacturer:EDAC
Manufacturer Number:337-034-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability in your electronic assemblies. With a dual-row design and 34 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and precise .156-inch pitch make installation a breeze. Upgrade your PCB setups with this essential connector, a must-have in any electronic engineer's toolkit.