337-034-560-203

Heilind Number:EDA337-034-560-203
Manufacturer:EDAC
Manufacturer Number:337-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 34 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB projects. Elevate your connection solutions with this high-quality Card Edge Connector.