337-034-560-204

Heilind Number:EDA337-034-560-204
Manufacturer:EDAC
Manufacturer Number:337-034-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-204

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Featuring a sleek green exterior, this connector is not only visually appealing but also highly functional, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row design offers increased efficiency, accommodating up to 34 positions for seamless data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting orientation on PCBs, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.