337-034-560-212

Heilind Number:EDA337-034-560-212
Manufacturer:EDAC
Manufacturer Number:337-034-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green color, it adds a touch of efficiency to your setup. With an amperage rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts two rows of 34 positions each, allowing for versatile connectivity options. Its Copper Alloy contacts and .156-inch pitch facilitate secure and efficient data transmission. With a row spacing of .2 inches and straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronics setup. Explore our range of board-to-board PCB connectors and elevate your connection solutions.