337-034-560-258

Heilind Number:EDA337-034-560-258
Manufacturer:EDAC
Manufacturer Number:337-034-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for precision performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating conditions. With a double-row configuration and a total of 34 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an amperage rating of 3 A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for more innovative solutions.