337-034-560-268

Heilind Number:EDA337-034-560-268
Manufacturer:EDAC
Manufacturer Number:337-034-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching Green hue. With two rows of precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 34 positions, facilitating intricate circuitry. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Explore seamless board-to-board connectivity with this essential component.