337-034-560-802

Heilind Number:EDA337-034-560-802
Manufacturer:EDAC
Manufacturer Number:337-034-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 34 positions, this connector offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether for commercial or industrial use, this connector guarantees seamless board-to-board connections with a straight mount orientation, making it a must-have in any electronic setup.