337-034-560-803

Heilind Number:EDA337-034-560-803
Manufacturer:EDAC
Manufacturer Number:337-034-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-803

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 inches and 34 positions, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, catering to a wide range of PCB requirements. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for your connectivity needs. Explore our wide selection of connectors for more options to suit your project.