337-034-560-858

Heilind Number:EDA337-034-560-858
Manufacturer:EDAC
Manufacturer Number:337-034-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only offers functionality but also adds a touch of visual appeal. Engineered for optimal performance, this connector is designed with a 3A amperage capacity, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless data transmission. The 34 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in the PCB design industry. Upgrade your connectivity solutions with this essential component.