337-034-560-878

Heilind Number:EDA337-034-560-878
Manufacturer:EDAC
Manufacturer Number:337-034-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-560-878

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a striking Green hue. Designed for optimal performance, it boasts a contact rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable signal transmission across its 34 positions, with a pitch of .156 in and row spacing of .2 in for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers steadfast connectivity in any environment. Perfect for board-to-board applications, this connector guarantees efficient data transfer in your electronic designs. Elevate your connectivity game with this essential component.