337-035-500-101

Heilind Number:EDA337-035-500-101
Manufacturer:EDAC
Manufacturer Number:337-035-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring optimal connectivity for your applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial use cases. Elevate your connectivity solutions with this essential component.