337-035-500-102

Heilind Number:EDA337-035-500-102
Manufacturer:EDAC
Manufacturer Number:337-035-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your applications. With a single row layout and 35 positions, it offers seamless connectivity on your board. The Copper Alloy contact material and .156-inch pitch further enhance its efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your electronic projects with this essential component.