337-035-500-108

Heilind Number:EDA337-035-500-108
Manufacturer:EDAC
Manufacturer Number:337-035-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. With a single row layout and 35 positions, it provides ample room for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity with this essential component.