337-035-500-158

Heilind Number:EDA337-035-500-158
Manufacturer:EDAC
Manufacturer Number:337-035-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector offers both style and functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The single-row design with 35 positions allows for efficient data transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.