337-035-500-168

Heilind Number:EDA337-035-500-168
Manufacturer:EDAC
Manufacturer Number:337-035-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-168

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 35 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant green color adds a touch of visual appeal while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of connectors. Upgrade your setup today with this essential component.