337-035-500-607

Heilind Number:EDA337-035-500-607
Manufacturer:EDAC
Manufacturer Number:337-035-500-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-607

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with a generous 35 positions, ensuring seamless communication within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your connectivity game with this essential component.