337-035-500-608

Heilind Number:EDA337-035-500-608
Manufacturer:EDAC
Manufacturer Number:337-035-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also boasts impressive functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 35 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this Card Edge Connector for efficient board-to-board connections in your electronic projects.