337-035-500-612

Heilind Number:EDA337-035-500-612
Manufacturer:EDAC
Manufacturer Number:337-035-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-500-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a robust amperage of 3A, making it ideal for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees low resistance and optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various operating conditions. Trust in this Card Edge Connector for seamless and dependable PCB connections.