337-035-520-101

Heilind Number:EDA337-035-520-101
Manufacturer:EDAC
Manufacturer Number:337-035-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also delivers on performance, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single row layout with 35 positions, it offers ample space for efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on the board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your PCB connectivity toolkit. Explore our range of connectors for seamless board-to-board integration.