337-035-520-102

Heilind Number:EDA337-035-520-102
Manufacturer:EDAC
Manufacturer Number:337-035-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, perfect for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing provide easy installation and secure connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector ensures optimal functionality and stability. Suitable for board-to-board connections, it's an essential component for your electronic projects. Upgrade your setup with this essential connector for efficient and dependable performance.