337-035-520-103

Heilind Number:EDA337-035-520-103
Manufacturer:EDAC
Manufacturer Number:337-035-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 35 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. The vibrant green color not only adds a visual pop but also aids in easy identification during installations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Whether for personal projects or professional applications, this Card Edge Connector is a must-have component for your connectivity needs.