337-035-520-108

Heilind Number:EDA337-035-520-108
Manufacturer:EDAC
Manufacturer Number:337-035-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row configuration with 35 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your setup with this essential component, a must-have in any connector collection.