337-035-520-112

Heilind Number:EDA337-035-520-112
Manufacturer:EDAC
Manufacturer Number:337-035-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a single row configuration with 35 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Elevate your electronic assemblies with this high-quality connector, a must-have for any PCB project.