337-035-520-158

Heilind Number:EDA337-035-520-158
Manufacturer:EDAC
Manufacturer Number:337-035-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-158

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, facilitating smooth data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a green housing and straight mount orientation, it's both visually appealing and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic setup. Elevate your connectivity game with this essential component.