337-035-520-168

Heilind Number:EDA337-035-520-168
Manufacturer:EDAC
Manufacturer Number:337-035-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed in a vibrant green hue, this connector boasts a single row layout, featuring 35 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing protection, while its Copper Alloy contacts ensure efficient power delivery with a 3A capacity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, guaranteeing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for hassle-free assembly and experience superior performance in your circuit designs. Elevate your connectivity solutions with this essential component.