337-035-520-602

Heilind Number:EDA337-035-520-602
Manufacturer:EDAC
Manufacturer Number:337-035-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 35 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only offers robust housing but also adds a pop of color to your assembly. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Whether you're a seasoned professional or a DIY enthusiast, this component, belonging to our extensive range of PCB connectors, is a must-have for your projects. Trust in its straight mount orientation for a secure fit and optimal performance, meeting your connectivity needs with precision. Elevate your electronic designs with this essential connector, a true testament to quality and innovation in the world of electronics.