337-035-520-604

Heilind Number:EDA337-035-520-604
Manufacturer:EDAC
Manufacturer Number:337-035-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-604

Detailed Description

Enhance connectivity within your electronics with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Designed for seamless integration, it offers a single row with 35 positions, allowing for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on PCB designs or board-to-board connections, trust in this connector to deliver consistent performance.