337-035-520-607

Heilind Number:EDA337-035-520-607
Manufacturer:EDAC
Manufacturer Number:337-035-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant Green. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable connectivity for your electronic devices. Featuring a single row design with 35 positions and a pitch of .156 inches, it offers seamless integration into your circuit boards. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficient performance even in demanding environments. Ideal for use in various applications, this connector is a must-have for your connectivity needs. Elevate your PCB designs with this essential component.