337-035-520-608

Heilind Number:EDA337-035-520-608
Manufacturer:EDAC
Manufacturer Number:337-035-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts high functionality, with a 3A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 35 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it simplifies installation on your PCB. Operable in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.