337-035-520-612

Heilind Number:EDA337-035-520-612
Manufacturer:EDAC
Manufacturer Number:337-035-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-612

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Boasting a vibrant Green hue, this connector not only adds a pop of color but also delivers exceptional functionality with a 3 A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. Featuring a single row layout and 35 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is straight-mount oriented and operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.