337-035-520-658

Heilind Number:EDA337-035-520-658
Manufacturer:EDAC
Manufacturer Number:337-035-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a single row layout with 35 positions for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches optimizing signal flow. Suitable for straight mounting orientation, it withstands a wide operating temperature range from -40 to 105 °C, making it ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.