337-035-520-668

Heilind Number:EDA337-035-520-668
Manufacturer:EDAC
Manufacturer Number:337-035-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for maximum performance, this connector boasts a 3A amperage and features a single row of 35 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in all operating conditions, withstanding temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation offers ease of installation, making it an essential component for your board-to-board PCB connectivity needs. Trust in our connector to deliver superior performance and longevity in your electronic applications.