337-035-520-678

Heilind Number:EDA337-035-520-678
Manufacturer:EDAC
Manufacturer Number:337-035-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-520-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless integration for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this high-quality connector.