337-035-521-101

Heilind Number:EDA337-035-521-101
Manufacturer:EDAC
Manufacturer Number:337-035-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features a single row layout with 35 positions, ensuring reliable connection for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance even in harsh industrial environments. With a current rating of 3 A and a pitch of .156 inches, it offers efficient power transmission while the straight mount orientation facilitates easy installation. Whether you're working on a commercial or industrial project, this connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance under extreme conditions. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications.