337-035-521-102

Heilind Number:EDA337-035-521-102
Manufacturer:EDAC
Manufacturer Number:337-035-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 35 positions with a single row layout, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant green color adds a touch of distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.