337-035-521-103

Heilind Number:EDA337-035-521-103
Manufacturer:EDAC
Manufacturer Number:337-035-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-103

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row configuration and 35 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in allow for easy installation. Its straight mount orientation simplifies integration onto the board, and an operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB setup with this high-quality Card Edge Connector.