337-035-521-108

Heilind Number:EDA337-035-521-108
Manufacturer:EDAC
Manufacturer Number:337-035-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row with 35 positions and a pitch of .156 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing that can withstand even the most demanding environments. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.