337-035-521-112

Heilind Number:EDA337-035-521-112
Manufacturer:EDAC
Manufacturer Number:337-035-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-521-112

Detailed Description

Enhance connectivity on your printed circuit board with this high-quality Card Edge Connector. Its vibrant green color adds a pop of personality, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row design and 35 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, it accommodates an amperage of 3A and operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.